
BBS-25 | |
|---|---|
DigiKey Part Number | BBS-25-ND |
Manufacturer | |
Manufacturer Product Number | BBS-25 |
Description | FUSE CARTRIDGE 25A 48VAC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 25A 48 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 48 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.410" Dia x 1.380" L (10.41mm x 35.05mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £35.14500 | £351.45 |
| Unit Price without VAT: | £35.14500 |
|---|---|
| Unit Price with VAT: | £42.17400 |

