
BB1P100M6 | |
|---|---|
DigiKey Part Number | BB1P100M6-ND |
Manufacturer | |
Manufacturer Product Number | BB1P100M6 |
Description | SNGL-PHASE 1000V DC BB 100A 6 PI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Circuit Breakers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.30000 | £27.30 |
| 5 | £22.64400 | £113.22 |
| 10 | £20.89000 | £208.90 |
| 50 | £17.30260 | £865.13 |
| 100 | £15.94250 | £1,594.25 |
| 250 | £15.54676 | £3,886.69 |
| Unit Price without VAT: | £27.30000 |
|---|---|
| Unit Price with VAT: | £32.76000 |

