
BB1P100M12 | |
|---|---|
DigiKey Part Number | BB1P100M12-ND |
Manufacturer | |
Manufacturer Product Number | BB1P100M12 |
Description | SNGL-PHASE 1000V DC BB 100A 12 P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Circuit Breakers |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.28000 | £45.28 |
| Unit Price without VAT: | £45.28000 |
|---|---|
| Unit Price with VAT: | £54.33600 |

