Image for BAF-1/2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAF-1/2

DigiKey Part Number
BAF-1/2-ND
Manufacturer
Manufacturer Product Number
BAF-1/2
Description
BUSS MIDGET FUSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500mA 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
500mA
Voltage Rating - AC
250 VAC
Voltage Rating - DC
-
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
CC
Approval Agency
CSA
Operating Temperature
-
Breaking Capacity @ Rated Voltage
35A
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£24.05200£240.52
Manufacturers Standard Package
Unit Price without VAT:£24.05200
Unit Price with VAT:£28.86240