
B221-30FGFWTST | |
|---|---|
DigiKey Part Number | 2041-B221-30FGFWTST-ND |
Manufacturer | |
Manufacturer Product Number | B221-30FGFWTST |
Description | FUSE COVER 240V 30A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Cover 240V 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Cover | |
Voltage | 240V | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £326.82000 | £326.82 |
| Unit Price without VAT: | £326.82000 |
|---|---|
| Unit Price with VAT: | £392.18400 |

