
ATM-25 | |
|---|---|
DigiKey Part Number | ATM-25-ND |
Manufacturer | |
Manufacturer Product Number | ATM-25 |
Description | FUSE AUTO 25A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Color Clear |
Fuse Type | Size / Dimension 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £2.95800 | £14.79 |
| Unit Price without VAT: | £2.95800 |
|---|---|
| Unit Price with VAT: | £3.54960 |


