
AS2.5 | |
|---|---|
DigiKey Part Number | AS2.5-ND |
Manufacturer | |
Manufacturer Product Number | AS2.5 |
Description | FUSE 2.5 AMP 250 AC AIRCRAFT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2.5A 250 VAC 120 VDC Fuse Cartridge |
Category | Current Rating (Amps) 2.5A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 250 VAC |
Series | Voltage Rating - DC 120 VDC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £54.66500 | £546.65 |
| Unit Price without VAT: | £54.66500 |
|---|---|
| Unit Price with VAT: | £65.59800 |

