
ANN-800 | |
|---|---|
DigiKey Part Number | ANN-800-ND |
Manufacturer | |
Manufacturer Product Number | ANN-800 |
Description | BUSS AIRCRAFT LIMITER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 800A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.5kA AC, 2.7kA DC | |
Package / Case | Metal Strip | |
Size / Dimension | 3.189" L x 0.874" W (81.00mm x 22.20mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £183.89800 | £919.49 |
| Unit Price without VAT: | £183.89800 |
|---|---|
| Unit Price with VAT: | £220.67760 |

