
ANN-400 | |
|---|---|
DigiKey Part Number | ANN-400-ND |
Manufacturer | |
Manufacturer Product Number | ANN-400 |
Description | BUSS AIRCRAFT LIMITER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 80 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 2.5kA AC, 2.7kA DC |
Fuse Type Fuse Strip | Package / Case Metal Strip |
Current Rating (Amps) 400A | Size / Dimension 3.189" L x 0.874" W (81.00mm x 22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £146.44600 | £732.23 |
| Unit Price without VAT: | £146.44600 |
|---|---|
| Unit Price with VAT: | £175.73520 |

