Image for ANN-35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANN-35

DigiKey Part Number
ANN-35-ND
Manufacturer
Manufacturer Product Number
ANN-35
Description
BUSS AIRCRAFT LIMITER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
35A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
80 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Breaking Capacity @ Rated Voltage
2.5kA AC, 2.7kA DC
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Fuse Strip
Size / Dimension
3.189" L x 0.874" W (81.00mm x 22.20mm)
Current Rating (Amps)
35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£134.60800£673.04
Manufacturers Standard Package
Unit Price without VAT:£134.60800
Unit Price with VAT:£161.52960