
ANL-400 | |
|---|---|
DigiKey Part Number | 2041-ANL-400-ND |
Manufacturer | |
Manufacturer Product Number | ANL-400 |
Description | FUSE STRIP 400A 80VDC RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400A 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 80 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Lift Trucks |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 2.7kA |
Fuse Type Fuse Strip | Package / Case Rectangular, Blade |
Current Rating (Amps) 400A | Size / Dimension 0.874" Dia x 3.189" L (22.20mm x 81.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £144.83000 | £144.83 |
| 5 | £120.06800 | £600.34 |
| 10 | £110.69400 | £1,106.94 |
| 50 | £97.32080 | £4,866.04 |
| Unit Price without VAT: | £144.83000 |
|---|---|
| Unit Price with VAT: | £173.79600 |

