225A 80 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANL-225

DigiKey Part Number
ANL-225-ND
Manufacturer
Manufacturer Product Number
ANL-225
Description
FUSE STRIP 225A 80VDC RECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
225A 80 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
225A
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.7kA
Package / Case
Rectangular, Blade
Size / Dimension
0.874" Dia x 3.189" L (22.20mm x 81.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£102.64200£513.21
Manufacturers Standard Package
Unit Price without VAT:£102.64200
Unit Price with VAT:£123.17040