
AMI-70 | |
|---|---|
DigiKey Part Number | AMI-70-ND |
Manufacturer | |
Manufacturer Product Number | AMI-70 |
Description | HIGH AMP STUD-MOUNT FUSE 70A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70 A Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £15.43600 | £154.36 |
| Unit Price without VAT: | £15.43600 |
|---|---|
| Unit Price with VAT: | £18.52320 |

