Image for AMI-40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMI-40

DigiKey Part Number
AMI-40-ND
Manufacturer
Manufacturer Product Number
AMI-40
Description
FUSE AUTO 40A 32VDC AUTO LINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Approval Agency
-
Operating Temperature
-
Color
Green
Size / Dimension
0.630" L x 0.472" W x 0.236" H (16.00mm x 12.00mm x 6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£15.43600£154.36
Manufacturers Standard Package
Unit Price without VAT:£15.43600
Unit Price with VAT:£18.52320