AMI-200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £7.80000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 445
Unit Price: £6.41000
Datasheet
Image for AMI-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMI-200

DigiKey Part Number
2041-AMI-200-ND
Manufacturer
Manufacturer Product Number
AMI-200
Description
FUSE AUTO 200A 32VDC BOLT DOWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200 A 32 V Fuse Automotive Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
1.181" Dia x 2.087" L (30.00mm x 53.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£15.05500£150.55
Manufacturers Standard Package
Unit Price without VAT:£15.05500
Unit Price with VAT:£18.06600