AMG-150 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 237
Unit Price: £5.79000
Datasheet
150 A 70 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG-150

DigiKey Part Number
283-3720-ND
Manufacturer
Manufacturer Product Number
AMG-150
Description
FUSE AUTO 150A 70VDC AUTO LINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 A 70 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Mfr
Current Rating (Amps)
Series
Voltage Rating - DC
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
1kA
Mounting Type
Bolt Mount
Size / Dimension
1.150" L x 0.606" W x 0.354" H (29.20mm x 15.40mm x 9.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
153.5395.6152Littelfuse Inc.237153.5395.6152-ND£5.79000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£31.61000£31.61
5£26.22200£131.11
10£24.19000£241.90
50£20.03320£1,001.66
100£18.45730£1,845.73
250£16.54760£4,136.90
Manufacturers Standard Package
Unit Price without VAT:£31.61000
Unit Price with VAT:£37.93200