
ALS-300B | |
|---|---|
DigiKey Part Number | ALS-300B-ND |
Manufacturer | |
Manufacturer Product Number | ALS-300B |
Description | ONE TIME FUSE-125V-TYPE A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300A 36 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 36 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 5kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £114.10900 | £1,141.09 |
| Unit Price without VAT: | £114.10900 |
|---|---|
| Unit Price with VAT: | £136.93080 |

