
AK-6 | |
|---|---|
DigiKey Part Number | AK-6-ND |
Manufacturer | |
Manufacturer Product Number | AK-6 |
Description | FUSE KIT AUTO 5-30A 6PC |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 32VDC Holder 6 Pieces (6 Values - 1 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 32VDC |
Series | Current Rating (Amps) 5 ~ 30A |
Packaging Retail Package | Quantity 6 Pieces (6 Values - 1 Each) |
Part Status Obsolete | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade Type |

