
AGU-40GP | |
|---|---|
DigiKey Part Number | AGU-40GP-ND |
Manufacturer | |
Manufacturer Product Number | AGU-40GP |
Description | BUSS MIDGET FUSE FAST ACTING |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 40 A Fuse Cartridge, Glass Requires Holder 5AG, 10mm x 38.1mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.94600 | £149.46 |
| Unit Price without VAT: | £14.94600 |
|---|---|
| Unit Price with VAT: | £17.93520 |

