
ACK-80 | |
|---|---|
DigiKey Part Number | ACK-80-ND |
Manufacturer | |
Manufacturer Product Number | ACK-80 |
Description | FUSE CARTRIDGE 80A 130VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80A 130 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 130 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.062" Dia x 3.500" L (26.98mm x 88.90mm) |
Current Rating (Amps) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £126.48400 | £1,264.84 |
| Unit Price without VAT: | £126.48400 |
|---|---|
| Unit Price with VAT: | £151.78080 |

