
ACK-300 | |
|---|---|
DigiKey Part Number | ACK-300-ND |
Manufacturer | |
Manufacturer Product Number | ACK-300 |
Description | FUSE CARTRIDGE 300A 48VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300A 48 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 300A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 48 VDC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Approval Agency UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £144.31200 | £1,443.12 |
| Unit Price without VAT: | £144.31200 |
|---|---|
| Unit Price with VAT: | £173.17440 |

