
ACK-225 | |
|---|---|
DigiKey Part Number | ACK-225-ND |
Manufacturer | |
Manufacturer Product Number | ACK-225 |
Description | FUSE CARTRIDGE 225A 48VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 225A 48 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 225A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 48 VDC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Approval Agency UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £154.08800 | £1,540.88 |
| Unit Price without VAT: | £154.08800 |
|---|---|
| Unit Price with VAT: | £184.90560 |

