
ACK-120A | |
|---|---|
DigiKey Part Number | ACK-120A-ND |
Manufacturer | |
Manufacturer Product Number | ACK-120A |
Description | FUSE CARTRIDGE 120A 172VDC BOLT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 120A 172 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 172 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.062" Dia x 3.750" L (26.98mm x 95.25mm) |
Current Rating (Amps) 120A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £135.76900 | £1,357.69 |
| Unit Price without VAT: | £135.76900 |
|---|---|
| Unit Price with VAT: | £162.92280 |

