
ACK-10 | |
|---|---|
DigiKey Part Number | ACK-10-ND |
Manufacturer | |
Manufacturer Product Number | ACK-10 |
Description | FUSE CARTRIDGE 10A 130VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10A 130 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 130 VDC | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.557" Dia x 2.500" L (14.15mm x 63.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £96.69200 | £966.92 |
| Unit Price without VAT: | £96.69200 |
|---|---|
| Unit Price with VAT: | £116.03040 |

