
A3354705 | |
|---|---|
DigiKey Part Number | A3354705-ND |
Manufacturer | |
Manufacturer Product Number | A3354705 |
Description | FUSECLIPS 1" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 25.4mm Dia Fuses |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Clip | |
For Use With/Related Products | 25.4mm Dia Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.95000 | £51.95 |
| Unit Price without VAT: | £51.95000 |
|---|---|
| Unit Price with VAT: | £62.34000 |

