
92DBA2-40E | |
|---|---|
DigiKey Part Number | 2041-92DBA2-40E-ND |
Manufacturer | |
Manufacturer Product Number | 92DBA2-40E |
Description | TYPE DBA, 40 AMP, 92 MAX KV, SPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40A 92 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 92 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 6.3kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7,009.45000 | £7,009.45 |
| Unit Price without VAT: | £7,009.45000 |
|---|---|
| Unit Price with VAT: | £8,411.34000 |

