
90EET | |
|---|---|
DigiKey Part Number | 90EET-ND |
Manufacturer | |
Manufacturer Product Number | 90EET |
Description | FUSE CARTRIDGE 90A 690VAC/500VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90A 690 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 90A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.811" L x 1.457" W x 0.748" H (46.00mm x 37.00mm x 19.00mm) | |
Melting I²t | 490.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £266.25000 | £1,331.25 |
| Unit Price without VAT: | £266.25000 |
|---|---|
| Unit Price with VAT: | £319.50000 |

