
8RDB4-DH | |
|---|---|
DigiKey Part Number | 2041-8RDB4-DH-ND |
Manufacturer | |
Manufacturer Product Number | 8RDB4-DH |
Description | 8.3 MAX KV, RDB-400, DROPOUT HOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 8300V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect |
Current Rating (Amps) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,883.65000 | £2,883.65 |
| Unit Price without VAT: | £2,883.65000 |
|---|---|
| Unit Price with VAT: | £3,460.38000 |

