
8RBT4-300E | |
|---|---|
DigiKey Part Number | 2041-8RBT4-300E-ND |
Manufacturer | |
Manufacturer Product Number | 8RBT4-300E |
Description | FUSE, RBT 400 8KV 300E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300A 8.3 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Current Rating (Amps) 300A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class E |
Mounting Type In Line | Package / Case Cartridge, Inline, Single Ended |
Fuse Type Cartridge | Size / Dimension 2.201" Dia x 7.618" L (55.90mm x 193.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,764.88000 | £1,764.88 |
| Unit Price without VAT: | £1,764.88000 |
|---|---|
| Unit Price with VAT: | £2,117.85600 |

