
8RBT2-25E | |
|---|---|
DigiKey Part Number | 2041-8RBT2-25E-ND |
Manufacturer | |
Manufacturer Product Number | 8RBT2-25E |
Description | RBT,25 AMP,8.3 MAX KVA,SPEED E-T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25A 8.3 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type In Line | Package / Case Cartridge, Inline, Single Ended |
Fuse Type Cartridge | Size / Dimension 1.500" Dia x 7.500" L (38.10mm x 190.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £802.55000 | £802.55 |
| Unit Price without VAT: | £802.55000 |
|---|---|
| Unit Price with VAT: | £963.06000 |

