
8RBA8-INH | |
|---|---|
DigiKey Part Number | 2041-8RBA8-INH-ND |
Manufacturer | |
Manufacturer Product Number | 8RBA8-INH |
Description | 8.3KV, RBA-800 IND NON-DISCT HLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 720 A 8300V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect |
Current Rating (Amps) 720 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,697.14000 | £4,697.14 |
| Unit Price without VAT: | £4,697.14000 |
|---|---|
| Unit Price with VAT: | £5,636.56800 |

