
8RBA4-INH-B | |
|---|---|
DigiKey Part Number | 2041-8RBA4-INH-B-ND |
Manufacturer | |
Manufacturer Product Number | 8RBA4-INH-B |
Description | 8.3 KV RBA4 BOLT IN FUSEHOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Features Indicating |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.169" Dia x 20.000" L (55.10mm x 508.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,110.79000 | £1,110.79 |
| Unit Price without VAT: | £1,110.79000 |
|---|---|
| Unit Price with VAT: | £1,332.94800 |

