
8RBA4-IDH | |
|---|---|
DigiKey Part Number | 2041-8RBA4-IDH-ND |
Manufacturer | |
Manufacturer Product Number | 8RBA4-IDH |
Description | 8.3KV, RBA-400 INDICATING DISCT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 8300V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect |
Current Rating (Amps) 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,635.29000 | £2,635.29 |
| Unit Price without VAT: | £2,635.29000 |
|---|---|
| Unit Price with VAT: | £3,162.34800 |

