
8RBA4-7E | |
|---|---|
DigiKey Part Number | 2041-8RBA4-7E-ND |
Manufacturer | |
Manufacturer Product Number | 8RBA4-7E |
Description | FUSE, RBA 400 8KV 7E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class E |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 2.169" Dia x 20.000" L (55.10mm x 508.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,161.58000 | £1,161.58 |
| Unit Price without VAT: | £1,161.58000 |
|---|---|
| Unit Price with VAT: | £1,393.89600 |

