
8RBA4-250E | |
|---|---|
DigiKey Part Number | 2041-8RBA4-250E-ND |
Manufacturer | |
Manufacturer Product Number | 8RBA4-250E |
Description | FUSE, RBA 400 8KV 250E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250A 8.3 kVAC Fuse Cartridge |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 250A |
Series | Voltage Rating - AC 8.3 kVAC |
Packaging Bulk | Response Time Medium Blow |
Part Status Active | Applications Electrical, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £825.09000 | £825.09 |
| Unit Price without VAT: | £825.09000 |
|---|---|
| Unit Price with VAT: | £990.10800 |

