
8RBA2-50E | |
|---|---|
DigiKey Part Number | 2041-8RBA2-50E-ND |
Manufacturer | |
Manufacturer Product Number | 8RBA2-50E |
Description | 8.3 MAX KV RBA-200 50E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class E |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 1.642" Dia x 18.807" L (41.70mm x 477.70mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,073.03000 | £1,073.03 |
| Unit Price without VAT: | £1,073.03000 |
|---|---|
| Unit Price with VAT: | £1,287.63600 |

