
8NCLPT-8E | |
|---|---|
DigiKey Part Number | 2041-8NCLPT-8E-ND |
Manufacturer | |
Manufacturer Product Number | 8NCLPT-8E |
Description | CURLMT FS,8AMP,8.3MAXKV,CLASS E, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Class E |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £241.63000 | £241.63 |
| Unit Price without VAT: | £241.63000 |
|---|---|
| Unit Price with VAT: | £289.95600 |

