
8NCLPT-5E-B | |
|---|---|
DigiKey Part Number | 8NCLPT-5E-B-ND |
Manufacturer | |
Manufacturer Product Number | 8NCLPT-5E-B |
Description | FUSE NCLPT-B 8.3KV 5E |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 5A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 8.3 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.614" Dia x 12.913" L (41.00mm x 328.00mm) |
Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £243.13000 | £243.13 |
| Unit Price without VAT: | £243.13000 |
|---|---|
| Unit Price with VAT: | £291.75600 |

