
8NCLPT-.5E-A | |
|---|---|
DigiKey Part Number | 2041-8NCLPT-.5E-A-ND |
Manufacturer | |
Manufacturer Product Number | 8NCLPT-.5E-A |
Description | 8.3KV 0.5E NCLPT FUSE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500mA 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.614" Dia x 9.488" L (41.00mm x 241.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £243.13000 | £243.13 |
| Unit Price without VAT: | £243.13000 |
|---|---|
| Unit Price with VAT: | £291.75600 |

