
8DBA1-30E | |
|---|---|
DigiKey Part Number | 2041-8DBA1-30E-ND |
Manufacturer | |
Manufacturer Product Number | 8DBA1-30E |
Description | TYPE DBA, 30 AMP, 8.3 MAX KVA, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 6.3kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,598.36000 | £1,598.36 |
| Unit Price without VAT: | £1,598.36000 |
|---|---|
| Unit Price with VAT: | £1,918.03200 |

