
8CXN-250C | |
|---|---|
DigiKey Part Number | 2041-8CXN-250C-ND |
Manufacturer | |
Manufacturer Product Number | 8CXN-250C |
Description | 8.3KV, CXN, 250C, 1BAR, CUR LIM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250A 8.3 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Voltage Rating - AC 8.3 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type In Line | Package / Case Cartridge, Inline, Double Ended |
Fuse Type Cartridge | Size / Dimension 4.000" Dia x 18.799" L (101.60mm x 477.50mm) |
Current Rating (Amps) 250A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,137.37000 | £4,137.37 |
| Unit Price without VAT: | £4,137.37000 |
|---|---|
| Unit Price with VAT: | £4,964.84400 |

