
8CLT-30CL | |
|---|---|
DigiKey Part Number | 2041-8CLT-30CL-ND |
Manufacturer | |
Manufacturer Product Number | 8CLT-30CL |
Description | 8.3KV, CLT, 30A, CURRENT LIMITIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30A 8.3 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 25kA |
Mounting Type In Line | Package / Case Cartridge, Inline, Double Ended |
Fuse Type Cartridge | Size / Dimension 1.598" Dia x 11.000" L (40.60mm x 279.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,581.21000 | £1,581.21 |
| Unit Price without VAT: | £1,581.21000 |
|---|---|
| Unit Price with VAT: | £1,897.45200 |

