
8CLS-4R | |
|---|---|
DigiKey Part Number | 8CLS-4R-ND |
Manufacturer | |
Manufacturer Product Number | 8CLS-4R |
Description | FUSE CARTRIDGE 130A 7.2KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 130A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 7.2 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 15.800" L (76.20mm x 401.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,164.48000 | £1,164.48 |
| Unit Price without VAT: | £1,164.48000 |
|---|---|
| Unit Price with VAT: | £1,397.37600 |

