
8CLS-15 | |
|---|---|
DigiKey Part Number | 2041-8CLS-15-ND |
Manufacturer | |
Manufacturer Product Number | 8CLS-15 |
Description | CURLMT FS,15AMP,8.3MAXKV RTING,S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 10.799" L (76.20mm x 274.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £593.21000 | £593.21 |
| Unit Price without VAT: | £593.21000 |
|---|---|
| Unit Price with VAT: | £711.85200 |

