
8CLPT-.5 | |
|---|---|
DigiKey Part Number | 2041-8CLPT-.5-ND |
Manufacturer | |
Manufacturer Product Number | 8CLPT-.5 |
Description | 8.3 MAX KV,CLEPT,.5E,SINGLE BARR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500mA 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 8.3 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.614" Dia x 17.598" L (41.00mm x 447.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £476.36000 | £476.36 |
| Unit Price without VAT: | £476.36000 |
|---|---|
| Unit Price with VAT: | £571.63200 |

