
8CLPT-10E | |
|---|---|
DigiKey Part Number | 8CLPT-10E-ND |
Manufacturer | |
Manufacturer Product Number | 8CLPT-10E |
Description | FUSE CARTRIDGE 10A 8.3KVAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 1.600" Dia x 9.500" L (40.64mm x 241.30mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £491.89000 | £491.89 |
| Unit Price without VAT: | £491.89000 |
|---|---|
| Unit Price with VAT: | £590.26800 |

