
8BHLE-100E | |
|---|---|
DigiKey Part Number | 8BHLE-100E-ND |
Manufacturer | |
Manufacturer Product Number | 8BHLE-100E |
Description | FUSE CARTRIDGE 100A 8.3KVAC BOLT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100A 8.3 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 8.3 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Series | Features Indicating |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 19.250" L (76.20mm x 488.95mm) |
Current Rating (Amps) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,544.38000 | £1,544.38 |
| Unit Price without VAT: | £1,544.38000 |
|---|---|
| Unit Price with VAT: | £1,853.25600 |

