
8BA4-80E | |
|---|---|
DigiKey Part Number | 2041-8BA4-80E-ND |
Manufacturer | |
Manufacturer Product Number | 8BA4-80E |
Description | 8.3KV, BA-400/800, 80E, EXPL FUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 80A |
Series | Voltage Rating - AC 8.3 kVAC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class E |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,087.97000 | £3,087.97 |
| Unit Price without VAT: | £3,087.97000 |
|---|---|
| Unit Price with VAT: | £3,705.56400 |

