
8ACLS-5R | |
|---|---|
DigiKey Part Number | 8ACLS-5R-ND |
Manufacturer | |
Manufacturer Product Number | 8ACLS-5R |
Description | FUSE CARTRIDGE 150A 7.2KVAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150A 7.2 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 7.2 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,627.70000 | £1,627.70 |
| Unit Price without VAT: | £1,627.70000 |
|---|---|
| Unit Price with VAT: | £1,953.24000 |

