
8ACLS-4L | |
|---|---|
DigiKey Part Number | 8ACLS-4L-ND |
Manufacturer | |
Manufacturer Product Number | 8ACLS-4L |
Description | FUSE CARTRIDGE 130A 8.3KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 130A |
Series | Voltage Rating - AC 8.3 kVAC |
Packaging Bulk | Applications Motor Protection |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,638.08000 | £1,638.08 |
| Unit Price without VAT: | £1,638.08000 |
|---|---|
| Unit Price with VAT: | £1,965.69600 |

